|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TPS62140ARGTT
Manufacturer Part #:

TPS62140ARGTT

Manufacturer:

Description:
Voltage Regulators - Switching Regulators 3-17V 2A SD Convrtr
Mouser Online Catalog Page 610, Mouser Online Catalog
PDF Page 610, PDF Catalog Page
TPS62140ARGTT Datasheet TPS62140ARGTT Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: VQFN-16
Output Voltage: 0.9 V to 6 V
Output Current: 2 A
Number of Outputs: 1 Output
Input Voltage MAX: 17 V
Topology: Buck
Input Voltage MIN: 3 V
Switching Frequency: 2.5 MHz
Maximum Operating Temperature: + 85 C
Series: TPS62140A
Brand: Texas Instruments
Input Voltage: 3 V to 17 V
Load Regulation: 0.05 % / A
Minimum Operating Temperature: - 40 C
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Factory Pack Quantity: 250
Type: Voltage Converter
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-TPS62140ARGTR TPS62140ARGTR Reel In Stock $2.33 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 755
MSP-EXP430G2 Development Boards & Kits - MSP430 2,012
ISO124U Isolation Amplifiers 1,106
LMC555CMM/NOPB Timers & Support Products 23,278
DS26LV32ATM/NOPB Bus Receivers 1,671
TPS62140EVM-505 Power Management IC Development Tools 2
ImageMfr. Part #DescriptionStock 
LG R971-KN-1 Standard LEDs - SMD 182,468
ABS07-32.768KHZ-T Crystals 39,379
XFL4020-222MEB Fixed Inductors 7,015
STMPS2141STR Power Switch ICs - Power Distribution 1,889
CRCW060310K0FKEA Thick Film Resistors - SMD 917,680
GRM188R61E105KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 322,195
MPZ1608S601A EMI Filter Beads, Chips & Arrays 206,482
47590-0001 USB Connectors 9,177
RK73Z1JTTD Thick Film Resistors - SMD 1,078,422
IHLP1212BZER2R2M11 Fixed Inductors 9,908
Real Time Availability
Stock:
1,265 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.68
10:
$2.41
25:
$2.23
50:
$2.16
100:
$1.94
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$1.82
500:
$1.59
$1.13
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 125552090 125552217 158451729 106889023 146182906 147914401 188492425 153995796 198460789 110087055 128534242 128538014 158646201Alternative Packaging