|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TPS62120DCNT
Manufacturer Part #:

TPS62120DCNT

Manufacturer:

Description:
Voltage Regulators - Switching Regulators 15V75mA96% Eff Step-Down Converter
Mouser Online Catalog Page 609, Mouser Online Catalog
PDF Page 609, PDF Catalog Page
TPS62120DCNT Datasheet TPS62120DCNT Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Mounting Style: SMD/SMT
Package / Case: SOT-23-8
Output Voltage: 1.2 V to 5.5 V
Output Current: 75 mA
Number of Outputs: 1 Output
Input Voltage MAX: 15 V
Topology: Buck
Input Voltage MIN: 2 V
Switching Frequency: 800 kHz
Maximum Operating Temperature: + 85 C
Series: TPS62120
Input Voltage: 2 V to 15 V
Minimum Operating Temperature: - 40 C
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Factory Pack Quantity: 250
Type: Switching Regulator
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-TPS62120DCNR TPS62120DCNR Reel In Stock $1.48 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 953
MSP-EXP430G2 Development Boards & Kits - MSP430 2,003
SA555DR Timers & Support Products 15,293
TPS60400DBVT Voltage Regulators - Switching Regulators 1,588
SN74HCT14N Inverters 3,369
TPS62120EVM-640 Power Management IC Development Tools 5
ImageMfr. Part #DescriptionStock 
SLR-343VR3F Standard LEDs - Through Hole 10,065
MMZ1608R121ATD25 EMI Filter Beads, Chips & Arrays 7,657
ATMEGA328P-MU 8-bit Microcontrollers - MCU 14,855
TPS54060ADGQR Voltage Regulators - Switching Regulators 12,035
DS12C887+ Real Time Clock 4,175
GRM21BR72A474KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 66,656
JMK105BBJ475MV-F Multilayer Ceramic Capacitors MLCC - SMD/SMT 212,069
MAX1510ETB+T Linear Voltage Regulators 3,829
C3216X5R1E476M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 11,510
LM73CIMK-0/NOPB Board Mount Temperature Sensors 9,427
Real Time Availability
Stock:
400 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.52
10:
$1.37
25:
$1.26
50:
$1.23
100:
$1.10
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$1.03
500:
$0.907
$0.648
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

184186066 199395570 158646201 197847692 106889023 147914401 188492425 128534242 158451729Alternative Packaging