|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TPS62085EVM-169
Manufacturer Part #:

TPS62085EVM-169

Manufacturer:

Description:
Power Management IC Development Tools TPS62085 EVAL MOD
Mouser Online Catalog Page 635, Mouser Online Catalog
PDF Page 635, PDF Catalog Page
TPS62085EVM-169 Datasheet TPS62085EVM-169 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Product: Evaluation Modules
Type: DC-DC Controllers
Tool Is For Evaluation Of: TPS62085
Input Voltage: 2.5 V to 6 V
Output Voltage: 1.2 V
Description/Function: Designed to help the user easily evaluate and test the operation and functionality of the TPS62085
For Use With: TPS62085
Output Current: 3 A
Series: TPS62085
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMV7219M5/NOPB Analog Comparators 6,335
TPS62085RLTR Voltage Regulators - Switching Regulators 3,835
LP2951ACM/NOPB LDO Voltage Regulators 4,471
TPS62085RLTT Voltage Regulators - Switching Regulators 1,308
LM317LM/NOPB Linear Voltage Regulators 4,304
LM393M/NOPB Analog Comparators 3,327
TL431AIDR Voltage References 8,382
UA7805CKCS Linear Voltage Regulators 2,023
ImageMfr. Part #DescriptionStock 
MSP-EXP432P401R Development Boards & Kits - ARM 1,384
TPS563209DDCT Voltage Regulators - Switching Regulators 2,149
TPD3S014DBVR Current & Power Monitors & Regulators 3,611
MPZ1608S121ATDH5 EMI Filter Beads, Chips & Arrays 5,571
GRM188R60J106ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 627,221
GRM188R71E104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,744,075
ADS1255IDBR Analog to Digital Converters - ADC 1,286
TPS62140RGTR Voltage Regulators - Switching Regulators 7,497
GRM31CR61C226ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 29,614
SKRPABE010 Tactile Switches 124,631
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$49.00

To add to a project, please Log In.

183430259 178763473 147914401 192564755 153566726 197847692 199782503 119863353