Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-TPS6206567EVM347
Manufacturer Part #:

TPS62065-67EVM-347

Manufacturer:

Description: Power Management IC Development Tools Eval Mod for 3MHz,2A Step-Down Converter
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: No
Product: Power Management Modules
Type: DC/DC Converters, Regulators & Controllers
Tool Is For Evaluation Of: TPS62065, TPS62067
Input Voltage: 3 V to 6 V
Output Voltage: 0.8 V to 3 V
Dimensions: 76.2 mm x 45.72 mm
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $52.31

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
3640AC224KAT9A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000v ...
AVX
1: $9.73
MPXH6115A6T1
Board Mount Pressure / Force Sensors SSOP INTERGAT ...
Freescale Semiconductor
696: $5.36
R76QR3100SE40J
Film Capacitors 1000vdc 0.1uF 5% Dbl Metalzd PP27. ...
Kemet
1: $2.09
NC7WZ14P6X
Inverters UHS Dual Inverter
Fairchild Semiconductor
1: $0.38
FDMS86101
MOSFET 100/20V Nch Power Trench
Fairchild Semiconductor
1: $2.29
IRFUC20PBF
MOSFET N-Chan 600V 2.0 Amp
Vishay/Siliconix
1: $2.72
FCX690BTA
Transistors Bipolar - BJT NPN High Gain
Diodes Inc.
1: $0.53
LM5035MH/NOPB
Voltage Mode PWM Controllers 100V Hb Pwm W/Driver
Texas Instruments
1: $3.82
1181 TAPE (1/4"x18 YDS)
Adhesive Tapes COPPER FOIL 1/4x18YD
3M Electronic Specialty
1: $13.97
LM8261M5/NOPB
Operational Amplifiers - Op Amps RRIO,Hi Out Crnt ...
Texas Instruments
1: $2.21
FQD2N100TM
MOSFET 1000V N-Channel QFET
Fairchild Semiconductor
1: $1.10
TPS63020EVM-487
Power Management IC Development Tools TPS63020 Eva ...
Texas Instruments
1: $52.31
PIC32MX440F128H-80I/PT
32-bit Microcontrollers - MCU 128 KB Flash 32KBRAM ...
Microchip Technology
1: $6.91
BZX84C8V2
Zener Diodes 8.2V 0.35W Zener
Fairchild Semiconductor
1: $0.22
ERZ-V10D112
Varistors 1100V 2500A ZNR SUR ABSORB 10MM
Panasonic Electronic Components
1: $1.16
DFLU1400-7
Rectifiers RECTIFIER SUPERFAST PWRDI 1.0A 400V
Diodes Inc.
1: $0.44
STTC-125P-PK
Soldering Irons Cartridge Chisel 1mm(0.04 ") 30Deg
OK International
1: $23.19
280-CR25-100-RC
Wirewound Resistors - Through Hole 100ohms 5% Tol
Xicon
1: $1.09
302-806K-RC
Thick Film Resistors - SMD 1/10WATT 806KOHMS
Xicon
5000: $0.00
TPS54618EVM-606
Power Management IC Development Tools TPS54618 Eva ...
Texas Instruments
1: $26.69


197869786 178763473 190468654 199782503 119863353