|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TPS62060DSGT
Manufacturer Part #:

TPS62060DSGT

Manufacturer:

Description:
Voltage Regulators - Switching Regulators 3MHz 1.6A Step-Down Converter
Mouser Online Catalog Page 610, Mouser Online Catalog
PDF Page 610, PDF Catalog Page
TPS62060DSGT Datasheet TPS62060DSGT Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Mounting Style: SMD/SMT
Package / Case: WSON-8
Output Voltage: 0.8 V to 6 V
Output Current: 1.6 A
Number of Outputs: 1 Output
Input Voltage MAX: 6 V
Topology: Buck
Input Voltage MIN: 2.7 V
Switching Frequency: 3 MHz
Maximum Operating Temperature: + 85 C
Series: TPS62060
Development Kit: TPS62060EVM-663
Input Voltage: 2.7 V to 6 V
Load Regulation: - 0.5 %
Minimum Operating Temperature: - 40 C
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Factory Pack Quantity: 250
Type: Voltage Converter
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-TPS62060DSGR TPS62060DSGR Reel In Stock $2.04 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 755
MSP-EXP430G2 Development Boards & Kits - MSP430 2,012
LMV321IDBVR Operational Amplifiers - Op Amps 10,476
SN74LVC2G07DCKR Buffers & Line Drivers 11,477
LM393ADR Analog Comparators 2,485
TPS62060EVM-663 Power Management IC Development Tools 2
ImageMfr. Part #DescriptionStock 
WM8962BECSN/R Interface - CODECs 8,266
CP2103-GM I/O Controller Interface IC 2,904
GRM21BR61E106KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 291,326
LSM6DS3TR IMUs - Inertial Measurement Units 9,555
SM712-02HTG TVS Diode Arrays 26,794
TPS54140DGQR Voltage Regulators - Switching Regulators 5,233
TPS54320RHLR Voltage Regulators - Switching Regulators 5,862
EPM240M100C5N CPLD - Complex Programmable Logic Devices 349
150060VS75000 Standard LEDs - SMD 4,472
FC-135 32.7680KA-A0 Crystals 1,079
Real Time Availability
Stock:
693 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.35
10:
$2.11
25:
$1.95
50:
$1.89
100:
$1.69
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$1.59
500:
$1.39
$0.996
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

165999162 130894999 110698325 199395570 125552217 110087055 128538014 158646201 106889023 147914401 153995796 188492425 146182906 197847692 198460789 128534242 158451729Alternative Packaging