Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-TPS61201EVM-179
Manufacturer Part #:

TPS61201EVM-179

Manufacturer:

Description: Power Management IC Development Tools TPS1201EVM-179 Evaluation Module
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: No
Product: Power Management Modules
Type: DC/DC Converters, Regulators & Controllers
Tool Is For Evaluation Of: TPS61201
Input Voltage: 0.3 V to 5.5 V
Output Voltage: 3.3 V
Dimensions: 33 mm x 29.2 mm
Packaging: Reel
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $52.31

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PC10
Supercapacitors / Ultracapacitors 2.5V 10F
Maxwell Technologies
1: $6.32
BQ25504EVM-674
Power Management IC Development Tools BQ25504 Eval ...
Texas Instruments
1: $105.70
MAG3110FCR1
Board Mount Hall Effect / Magnetic Sensors XYZ DIG ...
Freescale Semiconductor
1: $1.37
C4532Y5V1A107Z
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 ...
TDK
500: $1.16
PHE426HJ5330JR05
Film Capacitors 250volts 0.033uF 5% LS 5mm
Kemet
1: $0.25
OPA4376AIPW
Operational Amplifiers - Op Amps Precision Lo Nois ...
Texas Instruments
1: $3.82
LFSTBEB3110
Magnetic Sensor Development Tools DEV BOARD MAG311 ...
Freescale Semiconductor
1: $75.00
THS4062CD
High Speed Operational Amplifiers Dual 180MHz
Texas Instruments
1: $5.75
12063C104JAZ2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
AVX
1: $0.44
PHE426KJ5220JR05
Film Capacitors 400volts 0.022uF 5% LS 5mm
Kemet
1: $0.25


178763473 199782503 119863353