|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TPS61175EVM-588
Manufacturer Part #:

TPS61175EVM-588

Manufacturer:

Description:
Power Management IC Development Tools TPS61175 SEPIC Eval Mod
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant By Exemption Details
Brand: Texas Instruments
Product: Evaluation Boards
Type: Voltage Regulators - Switching Regulators
Tool Is For Evaluation Of: TPS61175
Input Voltage: 5 V to 18 V
Output Voltage: 11 V to 13 V
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS61175PWPR Voltage Regulators - Switching Regulators 7,280
LM317S/NOPB Linear Voltage Regulators 4,525
OPA140AID Precision Amplifiers 704
LMV7235M5/NOPB Analog Comparators 2,281
SN74HC04DR Inverters 10,075
TPS61175PWP Voltage Regulators - Switching Regulators 252
ImageMfr. Part #DescriptionStock 
2908-05WB-MG Memory Card Connectors 17,633
TPS61175PWPR Voltage Regulators - Switching Regulators 7,280
GRM32ER61E226KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 14,277
GRM188R71C105KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 100,426
B240A-13-F Schottky Diodes & Rectifiers 16,123
OPA171AQDBVRQ1 Operational Amplifiers - Op Amps 3,776
TPS7A6633QDGNRQ1 LDO Voltage Regulators 3,542
BSP135H6327XTSA1 MOSFET 5,579
C0805C106K8PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 200,620
GRM155R61A104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,575,299
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$49.00

To add to a project, please Log In.

147547513 153566726 119863353 197847692 199782503 147914401 178763473 192564755