|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TPS61170QDRVRQ1
Manufacturer Part #:

TPS61170QDRVRQ1

Manufacturer:

Description:
Voltage Regulators - Switching Regulators AC 1.2A SWITCH,HIGH VLTG BOOST CONVERTER
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Mounting Style: SMD/SMT
Package / Case: WSON-6
Output Voltage: 3 V to 38 V
Output Current: 1.2 A
Number of Outputs: 1 Output
Input Voltage MAX: 18 V
Topology: Boost
Input Voltage MIN: 3 V
Switching Frequency: 1.2 MHz
Maximum Operating Temperature: + 125 C
Series: TPS61170-Q1
Input Voltage: 3 V to 18 V
Minimum Operating Temperature: - 40 C
Operating Temperature Range: - 40 C to + 125 C
Packaging: Reel
Factory Pack Quantity: 3000
Type: Voltage Converter
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 755
MSP-EXP430G2 Development Boards & Kits - MSP430 2,010
TPS61020DRCR Voltage Regulators - Switching Regulators 8,804
XTR110KP Sensor Interface 656
CD4543BE Encoders, Decoders, Multiplexers & Demultiplexers 2,310
TPS61170EVM-280 Power Management IC Development Tools 3
ImageMfr. Part #DescriptionStock 
5748676-1 D-Sub Backshells 4,379
C2012X7R1E475K125AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,705
C2012X7R1H105K125AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 30,698
TPSD107K016R0125 Tantalum Capacitors - Solid SMD 4,516
C3216X7R1E475K160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 57,153
53047-0210 Headers & Wire Housings 19,353
PBSS8110X,135 Bipolar Transistors - BJT 11,162
SMAJ12CA TVS Diodes - Transient Voltage Suppressors 5,799
LP2950-50LPRE3 LDO Voltage Regulators 9,184
C3216X7R1A106K160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 42,689
Real Time Availability
Stock:
4,445 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.81
10:
$2.52
25:
$2.35
50:
$2.23
100:
$2.07
250:
$1.96
500:
$1.76
$1.32
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$1.32
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129067936 160650165 102065724 115350089 131650899 131864458 131864458 103998602 138330379 138330379 154688192 131864458 145376927 111162285 158125748 173659265 186996004 133453542 175779666 164005399 133816283 188561861 110087055 158646201 106889023 153995796 188492425 146182906 147914401 128534242 197847692