|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TPS61093DSKT
Manufacturer Part #:

TPS61093DSKT

Manufacturer:

Description:
Voltage Regulators - Switching Regulators Low In 20V/1.1A Step Up DC/DC Converter
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Mounting Style: SMD/SMT
Package / Case: WSON-10
Output Voltage: 17 V
Output Current: 1 A
Number of Outputs: 1 Output
Input Voltage MAX: 6 V
Topology: Boost
Input Voltage MIN: 1.6 V
Switching Frequency: 1.2 MHz
Maximum Operating Temperature: + 85 C
Series: TPS61093
Development Kit: TPS61093EVM-519
Input Voltage: 1.6 V to 6 V
Minimum Operating Temperature: - 40 C
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Factory Pack Quantity: 250
Type: Voltage Converter
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-TPS61093DSKR TPS61093DSKR Reel In Stock $2.86 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 755
MSP-EXP430G2 Development Boards & Kits - MSP430 2,012
OPA627AP High Speed Operational Amplifiers 596
LM26480SQ-AA/NOPB Voltage Regulators - Switching Regulators 6,827
LM1085IT-ADJ/NOPB LDO Voltage Regulators 1,950
TPS61093EVM-519 Power Management IC Development Tools 2
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 132,277
TLP291-4(GB-TP,E) Transistor Output Optocouplers 30,235
RAPC712X DC Power Connectors 5,873
DRV8835DSSR Motor / Motion / Ignition Controllers & Drivers 10,357
MSP430FR5949IRHAT 16-bit Microcontrollers - MCU 470
REF3030AIDBZR Voltage References 7,010
TPS54332DDA Voltage Regulators - Switching Regulators 6,210
UMK325BJ106MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 78,349
TPS7A4901DGNT LDO Voltage Regulators 1,756
TCRT1000 Optical Switches, Reflective, Phototransistor Output 3,424
Real Time Availability
Stock:
1,237 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.29
10:
$2.95
25:
$2.75
50:
$2.60
100:
$2.42
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$2.29
500:
$2.06
$1.55
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

161891144 137372703 130262878 133537289 158472114 147914401 188492425 106889023 146182906 158646201 197847692 110087055 128534242Alternative Packaging