(800) 346-6873
Contact Us
Feedback
View Cart
Products
Suppliers
Catalog
Project Manager
EZ Buy
Order History
Help
Change Country
English
Español
USD
Part # / Keyword (English Only)
My Account
Log In
Create Account
Product Detail
All Products
»
Semiconductors
»
Power Management ICs
»
DC/DC Switching Controllers
»
TPS61086DRCT
This product is also available in:
All Products
»
Semiconductors
»
Integrated Circuits (ICs)
»
Power Management ICs
»
DC/DC Switching Controllers
All Products
»
Power
»
Power Management ICs
»
DC/DC Switching Controllers
Larger Image
Images are for reference only
See Product Specifications
Mouser Part #:
595-TPS61086DRCT
Manufacturer Part #:
TPS61086DRCT
Manufacturer
:
Texas Instruments
Description:
DC/DC Switching Controllers 18.5V PFM/PWM Step- Up DC-DC Converter
Data Sheet
Specifications
Manufacturer
:
Texas Instruments
Product Category
:
DC/DC Switching Controllers
RoHS
:
Details
Output Voltage
:
18.5 V
Output Power
:
3.3 W
Input Voltage
:
2.3 V to 6 V
Supply Current
:
75 uA
Package / Case
:
QFN-10
Maximum Operating Temperature
:
+ 85 C
Minimum Operating Temperature
:
- 40 C
Packaging
:
Reel
Switching Frequency
:
1.2 MHz
Availability
Stock:
700
Can Ship Immediately
On Order
:
0
Factory Lead-Time:
18 Weeks
Enter Quantity:
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1
$4.35
25
$3.61
100
$2.90
Reel of 250
To purchase full reel, order in multiples of 250:
250
$2.17
500
$2.02
1,000
$1.92
2,000
$1.84
More:
Get Quote
To add to a project, please
Log In
.
191673251