Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-TPS61016EVM-157
Manufacturer Part #:

TPS61016EVM-157

Manufacturer:

Description: Power Management IC Development Tools Fixed 3.3-V High-Eff Boost Conv
PDF Data Sheet
 
Share |
Manufacturer: Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: No
Product: Power Management Modules
Type: DC/DC Converters, Regulators & Controllers
Tool Is For Evaluation Of: TPS61016
Input Voltage: 0.8 V to 3.6 V
Output Voltage: 3.3 V
Packaging: Reel
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $52.31

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A000062
Development Boards & Kits - ARM ARDUINO DUE
Arduino
1: $48.74
OP298A
Infrared Emitters High Intensity 890nm
Optek
1: $1.04
PTS645VL31 LFS
Tactile Switches SPST Rnd Bttn PC .05A 12VDC Thru- ...
C&K Components
1: $0.23
CT210S
Touch Sensor Development Tools Configuration Tool, ...
Azoteq
1: $49.90
TW-E41-1060
Component Kits 1890 + 500 Points 140 Piece Wire Ki ...
Twin Industries
1: $30.50
MIKROE-86
Daughter Cards & OEM Boards KEYPAD 4x4 ADAPTER BOA ...
mikroElektronika
1: $9.00
SSL-LX5093VC
Standard LEDs - Through Hole Purple Clear 2200mcd
Lumex
1: $0.90
IQS550EV03 S
Touch Sensor Development Tools Trackpad Demo for I ...
Azoteq
1: $29.90


178763473 119863353 199782503