|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TPS56C20EVM-614
Manufacturer Part #:

TPS56C20EVM-614

Manufacturer:

Description:
Power Management IC Development Tools TPS56C20 EVAL MOD
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 635, Mouser Online Catalog
PDF Page 635, PDF Catalog Page
TPS56C20EVM-614 Datasheet TPS56C20EVM-614 Datasheet
Share |
Manufacturer: Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Product: Evaluation Modules
Type: Voltage Regulators - Switching Regulators
Tool Is For Evaluation Of: TPS56C20
Input Voltage: 12 V
Output Voltage: 1.1 V
Description/Function: Buck converter whose output voltage can be adjusted using the feedback resistor divider network
For Use With: TPS56C20
Interface Type: I2C
Output Current: 12 A
Packaging: Bulk
Series: TPS56X20
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PTN78000WAH Non-Isolated DC/DC Converters 1,880
LM337IMP/NOPB Linear Voltage Regulators 5,074
LP2985IM5-3.3/NOPB LDO Voltage Regulators 5,320
SN74AHC1G04DBVR Inverters 7,349
ImageMfr. Part #DescriptionStock 
TPS562200EVM-601 Power Management IC Development Tools 5
AD8205YRZ Differential Amplifiers 2,387
74HC154PW,118 Encoders, Decoders, Multiplexers & Demultiplexers 11,467
1SMA5921BT3G Zener Diodes 11,204
1SMA5932BT3G Zener Diodes 13,450
0312005.HXP Cartridge Fuses 4,083
MC33269D-5.0G LDO Voltage Regulators 1,821
TD62003AFG(O,N) Darlington Transistors 704
DSF01S30SC(TPL3) Schottky Diodes & Rectifiers 10,467
LM2576HVSX-3.3/NOPB Voltage Regulators - Switching Regulators 979
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$25.00

To add to a project, please Log In.

113428364 147914401 178763473 119863353 153566726 192564755 197847692 199782503