Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-TPS55332EVM
Manufacturer Part #:

TPS55332EVM

Manufacturer:

Description: Power Management IC Development Tools TPS55332EVM Eval Mod
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: No
Product: Power Management Modules
Type: DC/DC Converters, Regulators & Controllers
Tool Is For Evaluation Of: TPS55332
Input Voltage: 3.6 V to 24 V
Output Voltage: 2.5 V to 50 V
Dimensions: 55.9 mm x 50.8 mm
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $52.31

To add to a project, please Log In.


119863353 178763473 199782503