|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TPS54620EVM-374
Manufacturer Part #:

TPS54620EVM-374

Manufacturer:

Description:
Power Management IC Development Tools 8-17V 6A SWIFT Converter Eval Mod
Mouser Online Catalog Page 635, Mouser Online Catalog
PDF Page 635, PDF Catalog Page
TPS54620EVM-374 Datasheet TPS54620EVM-374 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant By Exemption Details
Brand: Texas Instruments
Product: Evaluation Boards
Type: Voltage Regulators - Switching Regulators
Tool Is For Evaluation Of: TPS54620
Input Voltage: 12 V
Output Voltage: 3.3 V
Dimensions: 63.5 mm x 63.5 mm
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS54620RGYR Voltage Regulators - Switching Regulators 5,423
TPS54620RHLR Voltage Regulators - Switching Regulators 3,075
TPS54620RGYT Voltage Regulators - Switching Regulators 1,907
SN75176BP RS-485 Interface IC 9,721
LM25575MH/NOPB Voltage Regulators - Switching Regulators 1,122
LM324ADR Operational Amplifiers - Op Amps 11,305
TPS54620RHLT Voltage Regulators - Switching Regulators 342
LF353P Operational Amplifiers - Op Amps 2,618
ImageMfr. Part #DescriptionStock 
GRM32ER61A476KE20L Multilayer Ceramic Capacitors MLCC - SMD/SMT 48,553
GRM32ER61C476KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 31,880
C3216X5R1C476M160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 30,483
EMK325ABJ107MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 38,803
M4T28-BR12SH1 Battery Management 3,176
TPS54620RHLR Voltage Regulators - Switching Regulators 3,075
HV9910BNG-G LED Lighting Drivers 11,136
MMBT2222A Bipolar Transistors - BJT 69,615
FZT853TA Bipolar Transistors - BJT 2,224
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$25.00

To add to a project, please Log In.

188944773 153566726 119863353 197847692 199782503 178763473 192564755 147914401