|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TPS54618RTET
Manufacturer Part #:

TPS54618RTET

Manufacturer:

Description:
Voltage Regulators - Switching Regulators 2.95-6Vin,6A,2MHz Sync Step Down SWIFT
Mouser Online Catalog Page 610, Mouser Online Catalog
PDF Page 610, PDF Catalog Page
TPS54618RTET Datasheet TPS54618RTET Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Mounting Style: SMD/SMT
Package / Case: WQFN-16
Output Voltage: 0.8 V to 4.5 V
Output Current: 6 A
Number of Outputs: 1 Output
Input Voltage MAX: 6 V
Topology: Buck
Input Voltage MIN: 2.95 V
Switching Frequency: 500 kHz
Maximum Operating Temperature: + 150 C
Series: TPS54618
Development Kit: TPS54618EVM-606
Input Voltage: 2.95 V to 6 V
Minimum Operating Temperature: - 40 C
Operating Supply Current: 250 uA
Operating Temperature Range: - 40 C to + 150 C
Packaging: Reel
Factory Pack Quantity: 250
Type: Voltage Converter
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-TPS54618RTER TPS54618RTER Reel In Stock $6.19 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 954
MSP-EXP430G2 Development Boards & Kits - MSP430 2,005
ISO122JP Isolation Amplifiers 380
INA213AIDCKT Current Sense Amplifiers 2,386
CD4518BE Counter ICs 3,224
TPS54618EVM-606 Power Management IC Development Tools 5
ImageMfr. Part #DescriptionStock 
SKY13317-373LF RF Switch ICs 13,639
FDS8449 MOSFET 24,329
1-480698-0 Pin & Socket Connectors 105,898
TPS27081ADDCR Power Switch ICs - Power Distribution 40,663
TLV320AIC3204IRHBR Interface - CODECs 2,908
SI8422AB-D-IS Digital Isolators 13,444
XF2M-4015-1A FFC & FPC Connectors 15,603
XF2M-5015-1A FFC & FPC Connectors 6,276
WSL2010R0100FEA18 Current Sense Resistors - SMD 16,513
SIR818DP-T1-GE3 MOSFET 3,647
Real Time Availability
Stock:
314 Can Ship Immediately

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$6.40
10:
$5.78
25:
$5.35
50:
$5.11
100:
$4.79
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$4.57
500:
$4.17
$3.36
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

153742610 111162285 106889023 158451729 153995796 197847692 110087055 128534242 146182906 147914401 158646201 181308271 188492425Alternative Packaging