Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-TPS54610EVM-213
Manufacturer Part #:

TPS54610EVM-213

Manufacturer:

Description: Power Management IC Development Tools 6-A 3-6 Vin DC/DC Conv
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: No
Product: Power Management Modules
Type: DC/DC Converters, Regulators & Controllers
Tool Is For Evaluation Of: TPS54610
Input Voltage: 3.3 V, 5 V
Output Voltage: 1.8 V
Dimensions: 76.2 mm x 76.2 mm
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.68

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS54610EVM-192
Power Management IC Development Tools 6-A 3-6 Vin ...
Texas Instruments
1: $10.68


178763473 199782503 119863353