|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TPS54418RTET
Manufacturer Part #:

TPS54418RTET

Manufacturer:

Description:
Voltage Regulators - Switching Regulators 2.95-6Vin 4A 2MHz Synch St Down
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Mounting Style: SMD/SMT
Package / Case: WQFN-16
Output Voltage: 0.8 V to 4.5 V
Output Current: 4 A
Number of Outputs: 1 Output
Input Voltage MAX: 6 V
Topology: Buck
Input Voltage MIN: 2.95 V
Switching Frequency: 2 MHz
Maximum Operating Temperature: + 150 C
Series: TPS54418
Development Kit: TPS54418EVM-375
Input Voltage: 2.95 V to 6 V
Minimum Operating Temperature: - 40 C
Operating Temperature Range: - 40 C to + 150 C
Packaging: Reel
Factory Pack Quantity: 250
Type: Voltage Converter
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-TPS54418RTER TPS54418RTER Reel In Stock $5.12 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 755
MSP-EXP430G2 Development Boards & Kits - MSP430 2,010
LM317DCY Linear Voltage Regulators 2,161
LM358AM/NOPB Operational Amplifiers - Op Amps 1,107
LM336M-2.5/NOPB Voltage References 1,678
TPS54418EVM-375 Power Management IC Development Tools 5
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,862,938
C5750X7R1H106M230KB Multilayer Ceramic Capacitors MLCC - SMD/SMT 18,993
5223955-2 Hard Metric Connectors 2,832
HSMF-C165 Standard LEDs - SMD 87,163
GCM21BR71E105KA56L Multilayer Ceramic Capacitors MLCC - SMD/SMT 239,032
BAT54SWT1G Schottky Diodes & Rectifiers 87,847
1-1734742-2 FFC & FPC Connectors 2,855
24AA64T-I/OT EEPROM 15,017
ASDMB-125.000MHZ-LY-T Standard Clock Oscillators 649
S7091-42R Circuit Board Hardware - PCB 7,105
Real Time Availability
Stock:
658 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$5.88
10:
$5.29
25:
$4.93
50:
$4.66
100:
$4.33
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$4.11
500:
$3.69
$2.77
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

131178092 197847692 146182906 198460789 110087055 128538014 158646201 128534242 158451729 106889023 147914401 153995796 188492425Alternative Packaging