|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TPS54372PWP
Manufacturer Part #:

TPS54372PWP

Manufacturer:

Description:
Voltage Regulators - Switching Regulators 3-A Act Bus Term/DDR DC/DC Converter
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Mounting Style: SMD/SMT
Package / Case: HTSSOP-20
Output Voltage: 0.2 V to 4.5 V
Output Current: 3 A
Number of Outputs: 1 Output
Input Voltage MAX: 6 V
Topology: Buck
Input Voltage MIN: 3 V
Switching Frequency: 700 kHz
Maximum Operating Temperature: + 85 C
Series: TPS54372
Development Kit: TPS54372EVM-215
Input Voltage: 3 V to 6 V
Load Regulation: 0.03 % / A
Minimum Operating Temperature: - 40 C
Operating Temperature Range: - 40 C to + 85 C
Packaging: Tube
Factory Pack Quantity: 70
Supply Voltage - Min: 3 V
Type: Step-Down Converter
Width: 4.4 mm
Unit Weight: 0.002885 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-TPS54372PWPR TPS54372PWPR Reel In Stock $5.24 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 753
MSP-EXP430G2 Development Boards & Kits - MSP430 2,006
LM2678S-ADJ/NOPB Voltage Regulators - Switching Regulators 756
LM6132BIM/NOPB Operational Amplifiers - Op Amps 2,590
TUSB2046BVF USB Interface IC 363
ImageMfr. Part #DescriptionStock 
MAX3387ECUG+ RS-232 Interface IC 1,679
06035A471FAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,487
GMK105BJ104KV-F Multilayer Ceramic Capacitors MLCC - SMD/SMT 172,877
LP3875EMP-ADJ/NOPB LDO Voltage Regulators 1,818
RK73H1JTTD2001F Thick Film Resistors - SMD 331,782
GRM1885C1H101GA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 31,482
RK73H1JTTD4020F Thick Film Resistors - SMD 24,743
HSMS-282C-TR1G Schottky Diodes & Rectifiers 6,173
Real Time Availability
Stock:
250 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.29
10:
$5.65
25:
$5.27
50:
$4.98
100:
$4.63
250:
$4.39
500:
$3.94
$2.97

To add to a project, please Log In.

147914401 181308271 188492425 106889023 110087055 128534242 146182906 158451729 158646201 153995796 197847692Alternative Packaging