Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-TPS54362EVM
Manufacturer Part #:

TPS54362EVM

Manufacturer:

Description: Power Management IC Development Tools TPS54362EVM Eval Mod
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: No
Product: Power Management Modules
Type: DC/DC Converters, Regulators & Controllers
Tool Is For Evaluation Of: TPS54362
Input Voltage: 3.6 V to 48 V
Dimensions: 58.4 mm x 58.4 mm
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $52.31

To add to a project, please Log In.


119863353 199782503 178763473