Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-TPS54361EVM-555
Manufacturer Part #:

TPS54361EVM-555

Manufacturer:

Description:
Power Management IC Development Tools TPS54361 EVAL MOD
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 642, Mouser Online Catalog
PDF Page 642, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Product: Evaluation Modules
Type: DC-DC Controllers
Tool Is For Evaluation Of: TPS54361
Input Voltage: 4.5 V to 60 V
Output Voltage: 5 V
Description/Function: Fully assembled and tested evaluation module for the TPS54361
For Use With: TPS54361
Output Current: 5 A
Series: TPS54361
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS54361DPRT Voltage Regulators - Switching Regulators 1,052
ImageMfr. Part #DescriptionStock 
TPS54560DDAR Voltage Regulators - Switching Regulators 18,476
8-215083-6 Headers & Wire Housings 1,319
2920L030DR Resettable Fuses - PPTC 5,671
2920L050DR Resettable Fuses - PPTC 10,864
2920L075/60MR Resettable Fuses - PPTC 11,263
TL431AIDBZR Voltage References 23,709
LM321MF/NOPB Operational Amplifiers - Op Amps 15,144
AS07708PS-2-R Speakers & Transducers 867
8-215079-6 Board to Board & Mezzanine Connectors 635
TPS54560EVM-515 Power Management IC Development Tools 6
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $49.23

To add to a project, please Log In.


153401083 158785423 199782503 153566726 192564755 197847692 119863353 147914401 178763473