Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-TPS54332EVM-416
Manufacturer Part #:

TPS54332EVM-416

Manufacturer:

Description:
Power Management IC Development Tools 5-15V,3A,SWIFT Buck Converter Eval Mod
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: No
Brand: Texas Instruments
Product: Evaluation Boards
Input Voltage: 3.5 V to 28 V
Output Voltage: 5 V to 15 V
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM31CR61E226KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 76,192
GRM32ER61C476ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 100,450
TPS54332DDA Voltage Regulators - Switching Regulators 8,688
LP38690DTX-3.3/NOPB LDO Voltage Regulators 10,405
TMK325BJ106MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 59,192
MCP1703-3302E/DB LDO Voltage Regulators 5,303
ADL5535ARKZ-R7 RF Amplifier 1,001
REF3230AIDBVT Voltage References 938
THS4531IDR Differential Amplifiers 2,381
TL720M05QKVURQ1 LDO Voltage Regulators 11,967
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $25.50

To add to a project, please Log In.


175844557 192564755 197847692 119863353 147914401 178763473 153566726 199782503