|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TPS54325PWP
Manufacturer Part #:

TPS54325PWP

Manufacturer:

Description:
Voltage Regulators - Switching Regulators 4.5-18Vin 3A Synch St-Down SWIFT Cnvrtr
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Mounting Style: SMD/SMT
Package / Case: HTSSOP-14
Output Voltage: - 0.1 V to 6 V
Output Current: 3 A
Number of Outputs: 1 Output
Input Voltage MAX: 18 V
Topology: Buck
Input Voltage MIN: 4.5 V
Switching Frequency: 700 kHz
Maximum Operating Temperature: + 85 C
Series: TPS54325
Development Kit: TPS54325EVM
Input Voltage: 4.5 V to 18 V
Minimum Operating Temperature: - 40 C
Operating Temperature Range: - 40 C to + 85 C
Packaging: Tube
Factory Pack Quantity: 90
Type: Switching Regulator
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-TPS54325PWPR TPS54325PWPR Reel In Stock $2.25 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 937
LMZ12003TZE-ADJ/NOPB Voltage Regulators - Switching Regulators 2,413
TPS40170RGYT Switching Controllers 582
LM2592HVS-ADJ/NOPB Voltage Regulators - Switching Regulators 383
LM317AMDT/NOPB Linear Voltage Regulators 1,005
TPS54325EVM Power Management IC Development Tools 3
ImageMfr. Part #DescriptionStock 
OKI-78SR-5/1.5-W36-C Non-Isolated DC/DC Converters 5,776
CP2102-GM I/O Controller Interface IC 26,142
GRM32ER72A225KA35L Multilayer Ceramic Capacitors MLCC - SMD/SMT 119,940
22-23-2201 Headers & Wire Housings 763
S1A-13-F Rectifiers 29,554
22-23-2061 Headers & Wire Housings 18,383
SN74HC86N Logic Gates 5,680
4114R-1-272LF Resistor Networks & Arrays 613
BZX79-C56,133 Zener Diodes 10,654
Real Time Availability
Stock:
457 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.70
10:
$2.43
25:
$2.24
50:
$2.18
100:
$1.95
250:
$1.83
500:
$1.60
$1.14

To add to a project, please Log In.

165986885 125552090 106889023 147914401 188492425 110087055 158646201 128534242 158451729 115147493 146182906 153995796 197847692Alternative Packaging