Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-TPS54262EVM
Manufacturer Part #:

TPS54262EVM

Manufacturer:

Description: Power Management IC Development Tools TPS54262EVM Eval Mod
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: No
Product: Power Management Modules
Type: DC/DC Converters, Regulators & Controllers
Tool Is For Evaluation Of: TPS54262
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $52.31

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
Y405310K0000J0L
Trimmer Resistors - Through Hole 10Kohms 1/4w 5% 6 ...
Vishay Precision Group Foil Resistors
1: $21.33
Y07061K00000T9L
Metal Foil Resistors - Through Hole VART 1Kohms 0. ...
Vishay Precision Group Foil Resistors
1: $14.21
PS-630
Sealed Lead Acid Battery 6V 3.5AH 175mA FASTON 0.1 ...
Power-Sonic
1: $17.04
TPS7A30-49EVM-567
Power Management IC Development Tools Eval Mod TPS ...
Texas Instruments
1: $21.35
RVO-25V100ME55P2-R
Aluminum Electrolytic Capacitors - SMD 25V 10uF
Elna
1: $0.28


119863353 199782503 178763473