|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TPS54218RTET
Manufacturer Part #:

TPS54218RTET

Manufacturer:

Description:
Voltage Regulators - Switching Regulators 2.95-6Vin 2A 2MHz Step Down Cnvrtr
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Mounting Style: SMD/SMT
Package / Case: WQFN-16
Output Voltage: 0.8 V to 4.5 V
Output Current: 2 A
Number of Outputs: 1 Output
Input Voltage MAX: 6 V
Topology: Buck
Input Voltage MIN: 2.95 V
Switching Frequency: 2 MHz
Maximum Operating Temperature: + 150 C
Series: TPS54218
Development Kit: TPS54218EVM-511
Input Voltage: 2.95 V to 6 V
Minimum Operating Temperature: - 40 C
Operating Temperature Range: - 40 C to + 150 C
Packaging: Reel
Factory Pack Quantity: 250
Type: Switching Regulator
Width: 3 mm
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-TPS54218RTER TPS54218RTER Reel In Stock $3.33 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 937
MSP-EXP430G2 Development Boards & Kits - MSP430 1,850
TPS61041DBVR LED Lighting Drivers 5,858
REF3012AIDBZT Voltage References 970
TLC555ID Timers & Support Products 1,695
ImageMfr. Part #DescriptionStock 
TLV320AIC3204IRHBR Interface - CODECs 2,883
GRM21BR61A106KE19L Multilayer Ceramic Capacitors MLCC - SMD/SMT 28,991
SN74LVC1G07MDCKREP Buffers & Line Drivers 16,249
SRR4018-100Y Fixed Inductors 1,744
SN74AHCT541PW Buffers & Line Drivers 1,009
SN74LVC1G08DRLR Logic Gates 10,359
SN74LVC1G11DCKR Logic Gates 7,753
C0402C272K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 34,380
RC0402FR-07240RL Thick Film Resistors - SMD 112,631
MCP1726-1202E/MF LDO Voltage Regulators 743
Real Time Availability
Stock:
2,071 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.83
10:
$3.44
25:
$3.21
50:
$3.04
100:
$2.82
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$2.68
500:
$2.40
$1.81
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

166433702 153995796 197847692 110087055 128534242 128538014 146182906 198460789 147914401 158646201 188492425 106889023 158451729Alternative Packaging