|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TPS54160EVM-535
Manufacturer Part #:

TPS54160EVM-535

Manufacturer:

Description:
Power Management IC Development Tools Eval Mod for High Brightness LED Drvr
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant By Exemption Details
Brand: Texas Instruments
Product: Evaluation Boards
Type: Voltage Regulators - Switching Regulators
Tool Is For Evaluation Of: TPS54160
Input Voltage: 18 V to 30 V
Output Voltage: 14.8 V
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS54160DGQR Voltage Regulators - Switching Regulators 5,894
TPS54160ADGQR Voltage Regulators - Switching Regulators 4,033
TPS54160DGQ Voltage Regulators - Switching Regulators 2,650
TPS3823-33DBVR Supervisory Circuits 6,445
TPS2041BDBVR Power Switch ICs - Power Distribution 5,169
SN74HCT245PWR Bus Transceivers 3,198
SN74HC4040N Counter ICs 1,217
ImageMfr. Part #DescriptionStock 
MAX642ACPA+ Voltage Regulators - Switching Regulators 179
UC2577T-ADJ Voltage Regulators - Switching Regulators 99
MC34151PG Gate Drivers 845
MBR30H150CT-E3/45 Schottky Diodes & Rectifiers 510
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$49.00

To add to a project, please Log In.

112035486 182586671 125039356 174038365 153566726 155948950 120389715 142701829 199782503 192564755 197847692 119863353 147914401 178763473