|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TPS54140DGQ
Manufacturer Part #:

TPS54140DGQ

Manufacturer:

Description:
Voltage Regulators - Switching Regulators 3.5V-42V,1.5A Step Down SWIFT Cnvrtr
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Mounting Style: SMD/SMT
Package / Case: HVSSOP-10
Output Voltage: Adj
Output Current: 1.5 A
Number of Outputs: 1 Output
Input Voltage MAX: 42 V
Topology: Buck
Input Voltage MIN: 3.5 V
Switching Frequency: 581 kHz
Maximum Operating Temperature: + 150 C
Series: TPS54140
Development Kit: TPS54140EVM-429
Input Voltage: 3.5 V to 42 V
Minimum Operating Temperature: - 40 C
Operating Temperature Range: - 40 C to + 150 C
Packaging: Tube
Factory Pack Quantity: 80
Type: Voltage Converter
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-TPS54140DGQR TPS54140DGQR Reel In Stock $3.00 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 953
MSP-EXP430G2 Development Boards & Kits - MSP430 1,853
MAX3232ECDR RS-232 Interface IC 12,138
TPS54331DR Voltage Regulators - Switching Regulators 5,258
SN74LS06N Buffers & Line Drivers 1,295
TPS54140EVM-429 Power Management IC Development Tools 4
ImageMfr. Part #DescriptionStock 
LG R971-KN-1 Standard LEDs - SMD 176,033
HCPL0501 High Speed Optocouplers 2,774
PIC24F16KA102-I/ML 16-bit Microcontrollers - MCU 2,246
B240A-13-F Schottky Diodes & Rectifiers 16,123
SLF10145T-101M1R0-PF Fixed Inductors 6,331
3002 Coin Cell Battery Holders 2,336
BQ24005PWP Battery Management 847
MAX15006AATT+T Linear Voltage Regulators 4,110
LM2901D Analog Comparators 5,685
FDC6326L Power Switch ICs - Power Distribution 6,198
Real Time Availability
Stock:
305 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.60
10:
$3.23
25:
$3.02
50:
$2.85
100:
$2.65
250:
$2.51
500:
$2.25
$1.70

To add to a project, please Log In.

100828588 133290033 179875401 175779666 128534242 110087055 146182906 153995796 197847692 106889023 147914401 158451729 188492425Alternative Packaging