|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TPS54060EVM-590
Manufacturer Part #:

TPS54060EVM-590

Manufacturer:

Description:
Power Management IC Development Tools DC/DC converter Eval Mod
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant By Exemption Details
Brand: Texas Instruments
Product: Evaluation Boards
Type: Voltage Regulators - Switching Regulators
Tool Is For Evaluation Of: TPS54060
Input Voltage: 18 V to 30 V
Output Voltage: 1.3 V to 5 V
Interface Type: 2-Wire
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS54060ADGQR Voltage Regulators - Switching Regulators 12,035
TPS54060DGQR Voltage Regulators - Switching Regulators 1,735
SN74LVC1G34DCKR Buffers & Line Drivers 12,988
TPS54060DGQ Voltage Regulators - Switching Regulators 546
SN74LV4051APWR Multiplexer Switch ICs 6,303
TPS54060DRCT Voltage Regulators - Switching Regulators 483
SN74AHCT1G08DBVR Logic Gates 9,198
TPS7A30-49EVM-567 Power Management IC Development Tools 3
ImageMfr. Part #DescriptionStock 
TPS7A4901DGNR LDO Voltage Regulators 12,781
M48T18-100PC1 Real Time Clock 466
TPS7A3001DGNR LDO Voltage Regulators 3,628
12052641 Automotive Connectors 20,287
ADG5409BRUZ Multiplexer Switch ICs 1,379
PCA9515BDGKR Interface - Signal Buffers, Repeaters 3,303
TPS7A3001DGNT LDO Voltage Regulators 577
TPS7A4901DGNT LDO Voltage Regulators 1,756
TPS7A30-49EVM-567 Power Management IC Development Tools 3
TPS54060EVM-457 Power Management IC Development Tools 4
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$25.00

To add to a project, please Log In.

124955960 153566726 178763473 197847692 199782503 147914401 192564755 119863353