|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TPS53915RVET
Manufacturer Part #:

TPS53915RVET

Manufacturer:

Description:
Voltage Regulators - Switching Regulators 1.5-18V Input 12A Sync SD SWIFT Cnvtr
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 609, Mouser Online Catalog
PDF Page 609, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant By Exemption Details
Topology: Buck
Input Voltage MAX: 18 V
Switching Frequency: 1 MHz
Output Voltage: 0.6 V to 5.5 V
Output Current: 12 A
Number of Outputs: 1 Output
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: VQFN-Clip-28
Brand: Texas Instruments
Development Kit: TPS53915EVM-587
Input Voltage: 1.5 V to 18 V
Input Voltage MIN: 1.5 V
Minimum Operating Temperature: - 40 C
Operating Supply Current: 1350 uA
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Series: TPS53915
Shutdown: Shutdown
Factory Pack Quantity: 250
Supply Voltage - Min: 1.5 V
Type: Synchronous Step-Down Swift Converters
Width: 3.6 mm
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-TPS53915RVER TPS53915RVER Reel Non-Stocked Lead-Time 6 Weeks $3.37 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MSP-EXP430G2 Development Boards & Kits - MSP430 2,291
CC3200-LAUNCHXL Development Boards & Kits - Wireless 349
SN74LVC2G07DCKR Buffers & Line Drivers 10,097
SN74HC86N Logic Gates 3,589
LM393ADR Analog Comparators 4,697
TPS53915EVM-587 Power Management IC Development Tools 3
ImageMfr. Part #DescriptionStock 
GRM21BR61E226ME44L Multilayer Ceramic Capacitors MLCC - SMD/SMT 72,488
C3216X5R1A107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 233,595
2-5767004-2 Board to Board & Mezzanine Connectors 2,646
TPS53319DQPT Voltage Regulators - Switching Regulators 5,316
CY8C5868AXI-LP035 ARM Microcontrollers - MCU 1,382
GRM21BR60J226ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 476,027
GRM31CR61E106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 172,904
C1608X5R1E106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 101,724
DS110DF410SQE/NOPB Interface - Signal Buffers, Repeaters 423
Real Time Availability
Stock:
52 Can Ship Immediately

On Order:

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$7.76
10:
$6.98
25:
$6.55
50:
$6.36
100:
$5.74
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$5.27
500:
$4.81
750:
$4.44
$3.88
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


111060220 134906943 125552217 128538014 158646201 158451729 197847692 106889023 147914401 188492425Alternative Packaging