|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-TPS53915EVM-587
Manufacturer Part #:

TPS53915EVM-587

Manufacturer:

Description:
Power Management IC Development Tools TPS53915 EVAL MOD
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 635, Mouser Online Catalog
PDF Page 635, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Product: Evaluation Modules
Type: DC-DC Controllers
Tool Is For Evaluation Of: TPS53915
Input Voltage: 4.5 V to 25 V
Output Voltage: 1.2 V
Description/Function: Allows users to evaluate the TPS53915
For Use With: TPS53915
Interface Type: USB
Output Current: 12 A
Series: TPS53915
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
INA138NA/250 Current & Power Monitors & Regulators 7,145
TFP401APZP Display Interface IC 693
LMV321IDBVR Operational Amplifiers - Op Amps 13,355
THS4521IDGKT Differential Amplifiers 1,315
TPS53915RVET Voltage Regulators - Switching Regulators 332
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $49.00

To add to a project, please Log In.


134906943 178763473 199782503 108343310 153566726 192564755 197847692 147914401 119863353