Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-TPS53515RVET
Manufacturer Part #:

TPS53515RVET

Manufacturer:

Description: Voltage Regulators - Switching Regulators 1.5V to 18V Input 12-A Sync SD Cnvtr
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Input Voltage MAX: 18 V
Switching Frequency: 1 MHz
Output Voltage: 5.5 V
Output Current: 8 A
Number of Outputs: 1
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: VQFN-28
Brand: Texas Instruments
Input Voltage MIN: 1.5 V
Minimum Operating Temperature: - 40 C
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Series: TPS53515
Shutdown: Shutdown
Factory Pack Quantity: 250
Supply Current: 1350 uA
Supply Voltage - Min: 1.5 V
Topology: Buck
Type: Synchronous Step-Down Swift Converters
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
231 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $6.99
  10: $6.29
  25: $5.90
  50: $5.73
  100: $5.17
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
  250: $4.75
  500: $4.33
  750: $4.00
  1,000: $3.49
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS53515EVM-587
Power Management IC Development Tools TPS53515 EVA ...
Texas Instruments
1: $55.80
DS90C032BTMX/NOPB
LVDS Interface IC LVDS Quad CMOS Diff Line Recvr
Texas Instruments
1: $2.68
BNX022-01L
EMI Network Filter Arrays 500M ohm 50volt 10A EMIF ...
Murata Electronics
1: $4.53
87831-1420
Headers & Wire Housings HDR SHROUDED 14P vertical ...
Molex
1: $1.37
NFM18PC104R1C3D
EMI Filter Beads, Chips & Arrays 0.1UF 16V 2 AMP
Murata Electronics
1: $0.25
SIR470DP-T1-GE3
MOSFET 40V 60A 104W 2.3mohm @ 10V
Vishay / Siliconix
1: $3.19
1502-2
Circuit Board Hardware - PCB TURRET TERMINAL
Keystone Electronics
1: $0.29
1810-10F
Solder Removal PROWICK .075in WIDTH GREEN 10ft LEN ...
Plato
1: $5.41
ZL2102ALAFT7A
Voltage Regulators - Switching Regulators 6A Digit ...
Intersil
1: $8.11
RK73H1JTTD1000F
Thick Film Resistors - SMD 1/10watts 100ohms 1%
KOA Speer
1: $0.08
TPS2378DDA
Hot Swap Voltage Controllers PoE High-Pwr PD Inter ...
Texas Instruments
1: $2.59
PWR4522AS10R0JA
Wirewound Resistors - Through Hole 3watts 10ohm
Bourns
1: $0.65
ECA-1VM471B
Aluminum Electrolytic Capacitors - Leaded 470UF 35 ...
Panasonic
1: $0.47
IR3892MTR1PBF
Voltage Regulators - Switching Regulators High EFF ...
International Rectifier
1: $5.39


124507401 146182906 188492425 153995796 197847692 110087055