|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TPS53515EVM-587
Manufacturer Part #:

TPS53515EVM-587

Manufacturer:

Description:
Power Management IC Development Tools TPS53515 EVAL MOD
Mouser Online Catalog Page 635, Mouser Online Catalog
PDF Page 635, PDF Catalog Page
TPS53515EVM-587 Datasheet TPS53515EVM-587 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Product: Evaluation Modules
Type: Voltage Regulators - Switching Regulators
Tool Is For Evaluation Of: TPS53515
Input Voltage: 12 V
Output Voltage: 1.2 V
Description/Function: Demonstrates the TPS53515 device in a typical low voltage application
For Use With: TPS53515
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Current: 12 A
Series: TPS53515
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TLV1117-33CDCYR LDO Voltage Regulators 11,516
TPS53515RVET Voltage Regulators - Switching Regulators 1,177
SN74AHCT541PWR Buffers & Line Drivers 4,396
SN74HC165N Counter Shift Registers 4,987
SN74AHC14PWR Inverters 4,849
ImageMfr. Part #DescriptionStock 
TPS53318DQPR Voltage Regulators - Switching Regulators 5,494
CRCW04021K00FKED Thick Film Resistors - SMD 678,142
CRCW040210K0FKED Thick Film Resistors - SMD 946,184
TPS53515RVET Voltage Regulators - Switching Regulators 1,177
CRCW0402100KFKED Thick Film Resistors - SMD 309,879
CRCW04021R00FKED Thick Film Resistors - SMD 88,298
CRCW04021K50FKED Thick Film Resistors - SMD 62,921
CRCW040210R0FKED Thick Film Resistors - SMD 261,930
CRCW040215K0FKED Thick Film Resistors - SMD 134,495
CRCW04023K40FKED Thick Film Resistors - SMD 61,418
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$49.00

To add to a project, please Log In.

192564755 197847692 147914401 119863353 153566726 178763473 199782503