|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TPS53127PW
Manufacturer Part #:

TPS53127PW

Manufacturer:

Description:
Switching Controllers Dual Synch Step-Down Controller
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Switching Controllers
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Switching Frequency: 700 kHz
Input Voltage: 4.5 V to 24 V
Output Voltage: 5.5 V, 30 V
Output Current: 170 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-24
Packaging: Tube
Minimum Operating Temperature: - 40 C
Output Power: 0.31 W
Series: TPS53127
Factory Pack Quantity: 60
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-TPS53127PWR TPS53127PWR Reel Non-Stocked Lead-Time 6 Weeks $1.80 2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 180
Multiples: 60
Pricing (USD)
180:
$3.37
300:
$3.19
540:
$2.86
$2.16

To add to a project, please Log In.

115884122 147914401 106889023Alternative Packaging