|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TPS53114PWP
Manufacturer Part #:

TPS53114PWP

Manufacturer:

Description:
Switching Controllers 4.5-24V Inp, Synch Step Down Controller
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Switching Controllers
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Number of Outputs: 1 Output
Switching Frequency: 350 kHz, 700 kHz
Input Voltage: 4.5 V to 24 V
Output Voltage: 0.76 V to 5.5 V
Output Current: 170 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: HTSSOP-16
Packaging: Tube
Minimum Operating Temperature: - 40 C
Series: TPS53114
Factory Pack Quantity: 90
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-TPS53114PWPR TPS53114PWPR Reel Non-Stocked Lead-Time 6 Weeks $1.01 2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
270 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.10
10:
$2.80
25:
$2.43
50:
$2.28
100:
$2.25
250:
$2.00
500:
$1.70
750:
$1.53
$1.21

To add to a project, please Log In.


137165034 197847692 147914401 188492425 106889023Alternative Packaging