|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TPS51513EVM-549
Manufacturer Part #:

TPS51513EVM-549

Manufacturer:

Description:
Power Management IC Development Tools TPS51513EVM-549 Eval Mod
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant By Exemption Details
Brand: Texas Instruments
Product: Evaluation Boards
Type: DC-DC Controllers
Tool Is For Evaluation Of: TPS51513
Input Voltage: 12 V
Output Voltage: 0.7 V to 1.05 V
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TLV3502AIDCNT Analog Comparators 1,768
LM2937IMP-12/NOPB LDO Voltage Regulators 1,959
LM2592HVS-ADJ/NOPB Voltage Regulators - Switching Regulators 383
TPS54310PWP Voltage Regulators - Switching Regulators 383
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$49.00

To add to a project, please Log In.

193313895 153566726 119863353 192564755 197847692 199782503 147914401 178763473