|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TPS51315EVM
Manufacturer Part #:

TPS51315EVM

Manufacturer:

Description:
Power Management IC Development Tools Buck Converter Eval Mod
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Share |
Manufacturer: Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: No
Brand: Texas Instruments
Product: Evaluation Boards
Input Voltage: 4.5 V to 14 V
Output Voltage: 1.5 V
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 3 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$26.69

To add to a project, please Log In.

170124933 178763473 199782503 119863353