Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-TPS51218EVM-496
Manufacturer Part #:

TPS51218EVM-496

Manufacturer:

Description:
Power Management IC Development Tools Step Down Converter Eval Mod
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: No
Brand: Texas Instruments
Product: Evaluation Boards
Type: DC-DC Controllers
Tool Is For Evaluation Of: TPS51218
Input Voltage: 8 V to 14 V
Output Voltage: 1.2 V
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS51218DSCR Switching Controllers 3,000
TPS51218DSCT Switching Controllers 412
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $49.23

To add to a project, please Log In.


164407099 153566726 119863353 178763473 197847692 199782503 147914401 192564755