|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TPS51163DRCT
Manufacturer Part #:

TPS51163DRCT

Manufacturer:

Description:
Switching Controllers 4.5-13.2V Synch Buck Controller
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Switching Controllers
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Number of Outputs: 1 Output
Switching Frequency: 600 kHz
Input Voltage: 4.5 V to 13.2 V
Output Voltage: 1.6 V
Output Current: 1.5 A
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: VSON-10
Packaging: Reel
Development Kit: TPS51163EVM
Minimum Operating Temperature: - 40 C
Series: TPS51163
Factory Pack Quantity: 250
Unit Weight: 0.000921 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-TPS51163DRCR TPS51163DRCR Reel Non-Stocked Lead-Time 6 Weeks $1.35 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS40140RHHR Switching Controllers 3,220
374624B00032G Heat Sinks 2,089
DF11-4DP-2DSA(01) Headers & Wire Housings 791
IRFH7914TRPBF MOSFET 3,618
08053A332JAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,421
0402YC470KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,589
0402YC221KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 8,417
0402YC222MAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 11,321
RK73B1JTTD123J Thick Film Resistors - SMD 37,232
RK73H1ETTP3901F Thick Film Resistors - SMD 25,727
Real Time Availability
Stock:
432 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.09
10:
$2.63
100:
$2.28
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$2.14
500:
$1.92
$1.63
$1.55
$1.42
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

117853053 162548912Alternative Packaging