Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-TPS40193EVM-001
Manufacturer Part #:

TPS40193EVM-001

Manufacturer:

Description: Power Management IC Development Tools TPS40193 Evaluation Module
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: No
Product: Power Management Modules
Type: DC/DC Converters, Regulators & Controllers
Tool Is For Evaluation Of: TPS40193
Input Voltage: 12 V
Output Voltage: 1.8 V
Dimensions: 76.2 mm x 76.2 mm
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $52.31

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM21BR61E106KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.41
C1608X5R0J226M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.15
C3225X5R0J107M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
TDK
1: $1.36
C2012X5R1A226M/1.25
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF ...
TDK
1: $0.65
TMK325BJ226MM-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $1.00
CN201J62S405QA
Rocker Switches & Paddle Switches
C&K Components
1: $2.22
501789
Test Clips MULTI-COLOR 10 LEADS BU-00287
Silvertronic
1: $4.00
ECO-S2WB221CA
Aluminum Electrolytic Capacitors - Snap In 220UF 4 ...
Panasonic Electronic Components
1: $5.71
IRF7828TRPBF
MOSFET MOSFT 30V 13.6A 12.5mOhm 9.3nC
International Rectifier
1: $1.30
SMAJ58CA
TVS Diodes - Transient Voltage Suppressors 58volts ...
Bourns
1: $0.34
TPS40193DRCT
DC/DC Switching Controllers 4.5V-8V Input Synch Bu ...
Texas Instruments
1: $2.60
BYS11-90-E3/TR
Schottky Diodes & Rectifiers 1.5 Amp 90 Volt
Vishay Semiconductors
1: $0.16
BZT52C3V6-7-F
Zener Diodes 3.6V 500mW
Diodes Inc.
1: $0.21


178763473 199782503 119863353