Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-TPS3824-30DBVR
Manufacturer Part #:

TPS3824-30DBVR

Manufacturer:

Description: Supervisory Circuits 2.63V Monitor
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Supervisory Circuits
RoHS: RoHS Compliant Details
Number of Voltages Monitored: 1
Monitored Voltage: 0 V to 5.8 V
Undervoltage Threshold: 2.63 V
Overvoltage Threshold: 2.69 V
Output Type: Push-Pull
Manual Reset: Not Resettable
Watchdog: Watchdog
Battery Backup Switching: No Backup
Power-Up Reset Delay (Typ): 200 ms
Supply Voltage - Max: 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-5
Packaging: Reel
Chip Enable Signals: No
Maximum Power Dissipation: 437 mW
Minimum Operating Temperature: - 40 C
Power Fail Detection: No
Series: TPS3824-30
Factory Pack Quantity: 3000
Supply Current (Typ): 15 uA
Supply Voltage - Min: 1.1 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-TPS3824-30DBVTG4 TPS3824-30DBVTG4 REEL Non-Stocked $1.10 1
595-TPS3824-30DBVT TPS3824-30DBVT REEL 23 Can Ship Immediately $1.72 1
595-TPS3824-30DBVRG4 TPS3824-30DBVRG4 REEL Non-Stocked $0.61 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,966 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  

Quantities greater than 2966 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.65
  10: $1.29
  100: $0.994
  500: $0.767
  1,000: $0.693
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.614
  24,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SMAJ26CA
TVS Diodes - Transient Voltage Suppressors 26volts ...
AVX
1: $0.43
TMK316BBJ226ML-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.57
ULN2003V12DR
Peripheral Drivers & Components - PCIs Low Pwr Rel ...
Texas Instruments
1: $0.29
TXB0108PWR
Translation - Voltage Levels 8-Bit Bi-directional ...
Texas Instruments
1: $1.94
24LC1025-I/SM
EEPROM 1024K 128KX8 2.5V SER EE
Microchip Technology
1: $3.60
AMK107BJ226MA-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $1.25
ISO3086DW
RS-485 Interface IC Iso 5V Full & Half- Duplex RS- ...
Texas Instruments
1: $8.10
W5100
Ethernet ICs 3-IN-1 ENET CONTR TCP/IP+MAC+PHY
WIZnet
1: $5.00
SN65220DBVR
TVS Diode Arrays Single USB Port
Texas Instruments
1: $0.60
22-11-2052
Headers & Wire Housings VERT PCB HDR 5P GOLD FRICT ...
Molex
1: $0.99
Si8234BB-C-IS
Power Driver ICs 4A HS/LS ISOdriver PWM Input
Silicon Labs
1: $2.22
48338-0052
PCI Express / PCI Connectors MINI PCI EXP. 0.8MM P ...
Molex
1: $1.57
UF4007
Rectifiers 1000V 1a Rectifier Glass Passivated
Fairchild Semiconductor
1: $0.41
ESDA6V1SC6
TVS Diode Arrays 6.1V 400W Unidirect
STMicroelectronics
1: $0.52
TWR-5/3000-12/500-D12A-C
DC/DC Converters 20W +/-5/+/-12V
Murata Power Solutions
1: $92.40
ST485BDR
Buffers & Line Drivers Hi-Spd Lo Pwr Trans
STMicroelectronics
1: $1.22
951102-8622-AR
Headers & Wire Housings 2P PIN STRP HDR 1R STRT PT ...
3M Electronic Solutions Division
1: $0.10
NC7S14M5X
Inverters Inv w/ Schm Trig Inp
Fairchild Semiconductor
1: $0.41
1924091
Pluggable Terminal Blocks MSTB 2.5 HC/ 3-GF-5.08
Phoenix Contact
1: $2.82
62674-081121ALF
FFC & FPC Connectors 8P TOP ENTRY W/O CABLE LOCK
FCI
1: $0.47


This product is also available in:
128817046 136851371 189772624 123290379Alternative Packaging