|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TPS3818G25DRVT
Manufacturer Part #:

TPS3818G25DRVT

Manufacturer:

Description:
Supervisory Circuits Lo Quies Crnt Acc Progr-Delay Sup Crct
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Supervisory Circuits
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: WSON-6
Threshold Voltage: 2.33 V
Number of Inputs Monitored: 1 Input
Output Type: Open Collector / Drain
Manual Reset: Manual Reset
Brand: Texas Instruments
Battery Backup Switching: No Backup
Supply Voltage - Max: 6.5 V
Maximum Operating Temperature: + 150 C
Series: TPS3818G25
Packaging: Reel
Chip Enable Signals: No Chip Enable
Minimum Operating Temperature: - 40 C
Operating Supply Current: 2.7 uA
Power Fail Detection: No
Reset Delay Time: 300 ms
Factory Pack Quantity: 250
Supply Voltage - Min: 1.7 V
Type: Voltage Supervisory
Watchdog Timers: No Watchdog
Unit Weight: 0.000342 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 755
MSP-EXP430G2 Development Boards & Kits - MSP430 2,012
DP83848CVV/NOPB Ethernet ICs 3,360
LM317DCYR Linear Voltage Regulators 23,544
TL072IP Operational Amplifiers - Op Amps 14,575
SN74HC373N Latches 6,538
ImageMfr. Part #DescriptionStock 
G3VM-41UR10(TR05) Solid State Relays - PCB Mount 433
G6K-2F-DC5 Low Signal Relays - PCB 8,922
TPS54622RHLT Voltage Regulators - Switching Regulators 1,677
EEE-FTH101XAP Aluminum Electrolytic Capacitors - SMD 33,420
DS1624S+ Board Mount Temperature Sensors 565
LG L29K-G2J1-24-Z Standard LEDs - SMD 133,125
DLW21SN900SQ2L Common Mode Filters / Chokes 23,102
SST25VF016B-75-4I-QAF Flash Memory 4,100
Real Time Availability
Stock:
470 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.65
10:
$2.38
25:
$2.20
50:
$2.14
100:
$1.91
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$1.80
500:
$1.57
$1.12
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

163239427 175325683 197847692 106889023 157853698 128529432 128534242 189255685 103040869 110933280 118331356 147914401 162923926 188492425