Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-TPS3306-15DGKRG4
Manufacturer Part #:

TPS3306-15DGKRG4

Manufacturer:

Description: Supervisory Circuits Dual-Processor with Power-Fail
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Supervisory Circuits
RoHS: RoHS Compliant Details
Number of Voltages Monitored: 2
Monitored Voltage: 1.5 V, 3.3 V
Undervoltage Threshold: 1.4 V, 2.93 V
Output Type: Open Collector / Drain
Manual Reset: Not Resettable
Watchdog: Watchdog
Battery Backup Switching: Backup
Power-Up Reset Delay (Typ): 100 ms
Supply Voltage - Max: 6 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: MSOP-8
Packaging: Reel
Chip Enable Signals: No
Maximum Power Dissipation: 424 mW
Minimum Operating Temperature: - 40 C
Power Fail Detection: Yes
Series: TPS3306-15
Factory Pack Quantity: 2500
Supply Current (Typ): 15 uA
Supply Voltage - Min: 2.7 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-TPS3306-15DGKR TPS3306-15DGKR REEL Non-Stocked $1.18 1
595-TPS3306-15DGK TPS3306-15DGK TUBE 1,106 Can Ship Immediately $2.81 1
595-TPS3306-15DGKG4 TPS3306-15DGKG4 TUBE Non-Stocked $1.51 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 2500
Multiples: 2500
Pricing (USD)
Reel of 2500
  2,500: $1.18
Similar Product
Manufacturer:

Texas Instruments

Manufacturer Part #:
Description:
Supervisory Circuits Dual-Processor with Power-Fail

Compare With Current Part

To add to a project, please Log In.


0000000015-1011-9falseAlternative Packaging