Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-TPS3306-15DGK
Manufacturer Part #:

TPS3306-15DGK

Manufacturer:

Description: Supervisory Circuits Dual-Processor with Power-Fail
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Supervisory Circuits
RoHS: RoHS Compliant Details
Number of Voltages Monitored: 2
Monitored Voltage: 1.5 V, 3.3 V
Undervoltage Threshold: 1.4 V, 2.93 V
Output Type: Open Collector / Drain
Manual Reset: Not Resettable
Watchdog: Watchdog
Battery Backup Switching: Backup
Power-Up Reset Delay (Typ): 100 ms
Supply Voltage - Max: 6 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: MSOP-8
Packaging: Tube
Chip Enable Signals: No
Maximum Power Dissipation: 424 mW
Minimum Operating Temperature: - 40 C
Power Fail Detection: Yes
Series: TPS3306-15
Factory Pack Quantity: 80
Supply Current (Typ): 15 uA
Supply Voltage - Min: 2.7 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-TPS3306-15DGKRG4 TPS3306-15DGKRG4 REEL Non-Stocked $1.18 1
595-TPS3306-15DGKR TPS3306-15DGKR REEL Non-Stocked $1.18 1
595-TPS3306-15DGKG4 TPS3306-15DGKG4 TUBE Non-Stocked $1.51 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,106 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.81
  10: $2.52
  25: $2.25
  50: $2.12
  100: $1.51
  250: $1.49
  500: $1.46
  750: $1.43
  1,000: $1.40

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
901-143-6RFX
RF Connectors R/A PCB RECEPTACLE
Amphenol RF
1: $4.48
HX1188NL
Transformers Audio & Signal XFMR EXT TMP H1102
Pulse
1: $4.87
ST-LINK/V2
Programmers - Processor Based STM8S STM32 Programr ...
STMicroelectronics
1: $21.25
STM32F207VET6
ARM Microcontrollers - MCU 32BIT ARM Cortex M3 Con ...
STMicroelectronics
1: $10.81
CDCE62005RGZT
Clock Synthesizer / Jitter Cleaner 5/10 Outputs Cl ...
Texas Instruments
1: $17.10
3-6318490-6
Board to Board & Mezzanine Connectors 220 POS RECE ...
TE Connectivity / AMP
1: $13.01
901-144-8RFX
RF Connectors VERTICAL PCB JACK GOLD PLATED BRASS
Amphenol RF
1: $3.47
C2012X5R1H225K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.64
GRM1555C1H102JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.35
3505-34
Memory Card Connectors RETAINER CLIP FOR SMT CF I ...
3M Electronic Solutions Division
1: $2.25
LB L293-M2P1-36-1-Z
Standard LEDs - SMD Blue, 470nm 56mcd, 10mA
OSRAM Opto Semiconductors
1: $0.79
NFE61HT101Z2A9L
EMI/RFI Suppressors & Ferrites 2606 100pF +/-30% 1 ...
Murata Electronics
1: $1.15
SN74ACT241DW
Buffers & Line Drivers Tri-State Octal
Texas Instruments
1: $0.67
ERJ-2RKF1000X
Thick Film Resistors - SMD 0402 100ohms 1% Tol
Panasonic Electronic Components
10000: $0.00
MAX3232EWE+
RS-232 Interface IC 3-5.5V 235kbps Transceiver
Maxim Integrated
1: $5.96
ERA-2AEB104X
Thin Film Resistors - SMD 0402 1/16W 100Kohms
Panasonic Electronic Components
1: $0.60
T499B106K016ATE3K5
Tantalum Capacitors - Solid SMD 16volts 10uF 10% E ...
Kemet
1: $1.02
RK73H2HTTE1000F
Thick Film Resistors - SMD 100ohms 1%
KOA Speer
1: $0.18
S1751-06
Test Points SMT TEST TERMINAL
Harwin
1: $0.39
AT45DB041D-SSU-2.5
Flash 4MB SERIAL 2.5V - IND TEMP
Adesto Technologies
1: $1.35


This product is also available in:
128817046 123290379 136851371 189772624Alternative Packaging