Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-TPS3106E16DBVT
Manufacturer Part #:

TPS3106E16DBVT

Manufacturer:

Description: Supervisory Circuits Current/Supply-Volt Supervisory
Silverlight Page 537, Mouser Enhanced Catalog
PDF Page 537, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Supervisory Circuits
RoHS: RoHS Compliant Details
Number of Voltages Monitored: 2
Monitored Voltage: 0 V to 3.6 V
Undervoltage Threshold: Adjustable, 1.521 V
Overvoltage Threshold: 1.534 V
Output Type: Open Collector / Drain
Manual Reset: Resettable
Watchdog: No Watchdog
Power-Up Reset Delay (Typ): 130 ms
Supply Voltage - Max: 3.3 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-6
Packaging: Reel
Maximum Power Dissipation: 437 mW
Minimum Operating Temperature: - 40 C
Series: TPS3106E16
Factory Pack Quantity: 250
Supply Current (Typ): 1.2 uA
Supply Voltage - Min: 0.4 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-TPS3106E16DBVTG4 TPS3106E16DBVTG4 REEL 145 Can Ship Immediately $2.55 1
595-TPS3106E16DBVRG4 TPS3106E16DBVRG4 REEL Non-Stocked $1.01 1
595-TPS3106E16DBVR TPS3106E16DBVR REEL Non-Stocked $1.01 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
46 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.55
  10: $2.12
  25: $1.89
  50: $1.78
  100: $1.27
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
  250: $1.25
  500: $1.22
  750: $1.20
  1,000: $1.18
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
856561
Signal Conditioning 1575.42/2.0MHz Filter
TriQuint Semiconductor
1: $1.41
TPS3838J25DBVT
Supervisory Circuits 220nA w/ 10ms/200ms Select de ...
Texas Instruments
1: $2.43
GRM21BR71E105KA99L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.23
TPMY157M010R0045
Tantalum Capacitors - Solid SMD 10v 150uF 20% Tol. ...
AVX
1: $14.85
GRM21BR71C105KA01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.19
78646-3001
Memory Card Connectors MICRO SIM CON ASSY 1.45HT P ...
Molex
1: $1.03
MAX3227EEAE+
RS-232 Interface IC 3-5.5V 1Mbps Transceiver
Maxim Integrated
1: $5.14
MAX941ESA+
Comparator ICs 3V/5V Rail-Rail Comparator
Maxim Integrated
1: $4.74
MAX3227EAE+
RS-232 Interface IC 3-5.5V 1Mbps Transceiver
Maxim Integrated
1: $4.47
NC7SVL32P5X
Logic Gates Low-ICCT 2 Input OR Gate
Fairchild Semiconductor
1: $0.49
TPS76316DBVT
Low Dropout Regulators - LDO 1.6V 150mA LDO
Texas Instruments
1: $0.93
CR0402-JW-103GLF
Thick Film Resistors - SMD 10K OHM 5%
Bourns
1: $0.05
CR0805-JW-103ELF
Thick Film Resistors - SMD 10K 5%
Bourns
1: $0.05
NC7SP38P5X
Logic Gates 2-Input NAND Gate
Fairchild Semiconductor
1: $0.42
LQH32MN181K23L
Fixed Inductors 180uH 10%
Murata Electronics
1: $0.27


This product is also available in:
000000001Alternative Packaging