Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-TPS2592AADRCT
Manufacturer Part #:

TPS2592AADRCT

Manufacturer:

Description: Hot Swap Voltage Controllers 12V eFuse w/ Integr Blocking FET Driver
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 640, Mouser Online Catalog
PDF Page 640, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Hot Swap Voltage Controllers
RoHS: RoHS Compliant Details
Product: PCI Power Management
Current Limit: 2 A to 5 A
Supply Voltage - Max: 13.8 V
Supply Voltage - Min: 4.5 V
Supply Current: 420 uA
Operating Temperature Range: - 40 C to + 125 C
Mounting Style: SMD/SMT
Package / Case: VSON-10
Packaging: Reel
Brand: Texas Instruments
Input / Supply Voltage - Max: 13.8 V
Input / Supply Voltage - Min: 4.5 V
Number of Channels: 1 Channel
Series: TPS2592AA
Factory Pack Quantity: 250
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-TPS2592AADRCR TPS2592AADRCR Reel Non-Stocked Lead-Time 6 Weeks $0.62 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,161 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.82
  10: $1.64
  25: $1.42
  50: $1.34
  100: $1.32
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
  250: $1.17
  500: $0.998
  750: $0.901
  1,000: $0.713
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM32ER61E226KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $1.82
NFM21CC223R1H3D
Feed Through Capacitors 0.022uF 50V 2A
Murata Electronics
1: $0.36
MAX3232ESE+
RS-232 Interface IC 3-5.5V 235kbps Transceiver
Maxim Integrated
1: $3.96
LM3150MHE/NOPB
Switching Controllers 42V SYNC STEP-DOWN
Texas Instruments
1: $4.48
C3216X7R1E106K160AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
TDK
1: $0.69
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
ERJ-6ENF1003V
Thick Film Resistors - SMD 0805 100Kohms 1% Tol
Panasonic
1: $0.11
PCA8574APW,118
Interface - I/O Expanders 8-BIT I2C FM QB
NXP Semiconductors
1: $1.66
TNPU06034K99AZEN00
Thin Film Resistors - SMD 1/10watt 4.99Kohms 0.05% ...
Vishay / Dale
1: $2.60
TPS84320RUQT
Voltage Regulators - Switching Regulators 4.5V-14. ...
Texas Instruments
1: $11.00
CSD17308Q3
MOSFET 30V NCh NexFET Pwr MOSFET
Texas Instruments
1: $0.96
KSZ9031RNXIA
Ethernet ICs 1-Port GigabitEthrnt Ethernet PHY
Micrel
1: $7.17
LQM21FN100M70L
Fixed Inductors 10uH Power Supply Choke
Murata Electronics
1: $0.16
DS2484R+U
I/O Controller Interface IC 1Ch 1-Wire Master w/ A ...
Maxim Integrated
1: $1.41
22-03-5065
Headers & Wire Housings 2.5 VERT HDR SPOX 6P shrou ...
Molex
1: $0.92
1.5KE550CA
TVS Diodes - Transient Voltage Suppressors 1500W 4 ...
Littelfuse
1: $1.01
LM124DR
Operational Amplifiers - Op Amps Quad General Purp ...
Texas Instruments
1: $0.69
8-36152-1
Terminals PIDG RING 22-16
TE Connectivity
1: $0.24
MMBT5551
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.21
TSX-3225 25.0000MF10P-C
Crystals 25MHz 10ppm 18pF -20C +85C
Epson Timing
1: $0.60


147914401 188492425 106889023 112108233 197847692 176557740Alternative Packaging