Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-TPS2553DRVEVM364
Manufacturer Part #:

TPS2553DRVEVM-364

Manufacturer:

Description: Switch IC Development Tools TPS2553DRV1EVM-364 Eval Mod
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Switch IC Development Tools
RoHS: No
Product: Evaluation Modules
Type: USB Power Switches
Tool Is For Evaluation Of: TPS2553DRV
Operating Supply Voltage: 2.5 V to 6.5 V
Description/Function: Power distribution switch with adjustable current limit evaluation module
Operating Supply Current: 500 mA, 1A
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $52.31

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS2553DRVT
Power Switch ICs - USB Adj Crnt-Ltd Pwr- Dist Sw
Texas Instruments
1: $2.81
AAT4285IJS-3-T1
Switch ICs - Various 12V Slew Rate Ctrl Load SW
Skyworks Solutions, Inc.
1: $0.57


199782503 178763473