|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-PS2553DRV1EVM364
Manufacturer Part #:

TPS2553DRV1EVM-364

Manufacturer:

Description:
Switch IC Development Tools TPS2553DRV1EVM-364 Eval Mod
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Switch IC Development Tools
RoHS: No
Brand: Texas Instruments
Product: Evaluation Modules
Type: USB Switches
Tool Is For Evaluation Of: TPS2553
Operating Supply Voltage: 2.5 V to 6.5 V
Description/Function: Power distribution switch with adjustable current limit evaluation module
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ISO124P Isolation Amplifiers 1,175
INA105KP Differential Amplifiers 450
UA78L05ACDR Linear Voltage Regulators 8,670
LM2594M-ADJ/NOPB Voltage Regulators - Switching Regulators 357
TPS2553DRVT-1 Power Switch ICs - Power Distribution 360
ImageMfr. Part #DescriptionStock 
TLV320AIC3204IRHBT Interface - CODECs 1,205
TXB0106PWR Translation - Voltage Levels 3,929
5CSEMA5F31I7N FPGA - Field Programmable Gate Array 17
MAX3243EIDWR RS-232 Interface IC 1,174
GRM155R71H332KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 59,910
P6SMB62A TVS Diodes - Transient Voltage Suppressors 3,184
ERJ-8BQF3R3V Current Sense Resistors - SMD 13,871
2225HC332KAT1A Multilayer Ceramic Capacitors MLCC - SMD/SMT 220
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$49.00

To add to a project, please Log In.

178763473 192564755 147914401 153566726 197847692 199782503