|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-PS2553DBV1EVM364
Manufacturer Part #:

TPS2553DBV1EVM-364

Manufacturer:

Description:
Switch IC Development Tools TPS2553DBV1EVM-364 Eval Mod
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Switch IC Development Tools
RoHS: No
Brand: Texas Instruments
Product: Evaluation Modules
Type: USB Switches
Tool Is For Evaluation Of: TPS2552DBV-1
Operating Supply Voltage: 2.5 V to 6.5 V
Description/Function: Power distribution switch with adjustable current limit evaluation module
Operating Supply Current: 500 mA, 1A
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS2553QDBVRQ1 Power Switch ICs - Power Distribution 3,215
LM340T-15/NOPB Linear Voltage Regulators 1,832
TL431CDBZR Voltage References 12,261
TL084IDR Operational Amplifiers - Op Amps 5,192
SN74AHCT1G08DBVR Logic Gates 9,198
ImageMfr. Part #DescriptionStock 
T9AS1D12-24 General Purpose Relays 5,431
TPS2552DBVR Power Switch ICs - Power Distribution 2,021
FGH40N60SMD IGBT Transistors 768
SN74LVC1G08MDBVREP Logic Gates 5,441
TPS2552DBVT Power Switch ICs - Power Distribution 1,904
TPS2553DBVR Power Switch ICs - Power Distribution 4,171
TPS2553DBVR-1 Power Switch ICs - Power Distribution 3,904
ECQ-E4104KF Film Capacitors 57,633
RTR030N05TL MOSFET 9,396
TPS2552DBVR-1 Power Switch ICs - Power Distribution 2,973
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$49.00

To add to a project, please Log In.

153566726 192564755 197847692 147914401 178763473 199782503