Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-TPS2551DRVEVM271
Manufacturer Part #:

TPS2551DRVEVM-271

Manufacturer:

Description: Switch IC Development Tools TPS2550DBVEVM-271 Eval Mod
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Share |
Manufacturer: Texas Instruments
Product Category: Switch IC Development Tools
RoHS: No
Product: Evaluation Modules
Type: USB Power Switches
Tool Is For Evaluation Of: TPS2551DRV
Operating Supply Voltage: 2.5 V to 6.5 V
Description/Function: Power distribution switch with adjustable current limit
Operating Supply Current: 500 mA, 1A
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 2 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $52.31

To add to a project, please Log In.


178763473 1997825035-9999-2false