|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TPS23861EVM-612
Manufacturer Part #:

TPS23861EVM-612

Manufacturer:

Description:
Power Management IC Development Tools Evaluation Module
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 635, Mouser Online Catalog
PDF Page 635, PDF Catalog Page
TPS23861EVM-612 Datasheet TPS23861EVM-612 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Product: Evaluation Modules
Type: Hot Swap Voltage Controllers
Tool Is For Evaluation Of: TPS23861
Input Voltage: 3.3 V
Description/Function: Auto-mode evaluation module for TPS23861
For Use With: TPS23861
Interface Type: I2C, USB
Packaging: Bulk
Series: TPS23861
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS63000DRCR Voltage Regulators - Switching Regulators 8,935
XTR117AIDGKT Sensor Interface 1,434
CD4021BE Counter Shift Registers 3,803
CD4072BE Logic Gates 1,926
ImageMfr. Part #DescriptionStock 
MSP-EXP430G2 Development Boards & Kits - MSP430 2,009
L60D-G12-W LED Panel Mount Indicators 153
920-0112-50 Jumper Wires 25
TPS2379EVM-106 Power Management IC Development Tools 3
RJ45-TERM Terminal Block Interface Modules 179
USB-TO-GPIO Interface Development Tools 66
Real Time Availability
Stock:
6 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$299.00

To add to a project, please Log In.

119863353 147914401 178763473 108040026 153566726 199193038 199782503 192564755 197847692