Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-TPS2384APAPR
Manufacturer Part #:

TPS2384APAPR

Manufacturer:

Description:
Power over Ethernet - PoE Pwr over Ethernet
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Power over Ethernet - PoE
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Input Voltage-nominal: 48 V
Output Current: 450 mA
Packaging: Reel
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 646
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  646: $6.62
  750: $6.11
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $5.34
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

130253415 106889023